Vishay Semiconductors VEML6046X00 Color Sensor
Vishay Semiconductors VEML6046X00 Color Sensor is an AEC-Q100-qualified surface-mount high-accuracy 16-bit, RGBIR color sensor with an I2C interface. This sensor includes high sensitive photodiodes, a low-noise amplifier, and a 16-bit A/D converter. The VEML6046X00 color sensor supports an easy-to-use I2C bus communication interface and additional interrupt features. This color sensor operates at a 2.5V to 3.6V supply voltage range. The VEML6046X00 color sensor is available in a miniature opaque 2.67mm x 2.45mm x 0.6mm (L x W x H) package dimensions. This color sensor is RoHS compliant and halogen-free. The VEML6046X00 sensor is ideal for RGBIR in automotive applications like display backlight controls, infotainment systems, rear view mirror dimming, lighting control systems, and color recognition.Features
- 2.67mm x 2.45mm x 0.6mm dimensions (L x W x H) surface mount package
- AEC-Q100 qualified
- RGBIR integrated modules
- 2.5V to 3.6V operating supply voltage range VDD
- 1.7V to 3.6V I2C bus H-level voltage range
- Communication via I2C interface
- Floor life 4 weeks and MSL 2a, according to J-STD-020E
- 0.5μA typical low shutdown by current consumption
Applications
- RGBIR sensor in automotive for:
- Display backlight controls
- Infotainment systems
- Interior lighting control systems
- Head-up displays
- Color recognition
- CCT measurement
- Mood lighting
- Control display brightness Lux and CCT
- Interior cabin lighting
- Rearview mirror dimming electrochromic and video
- Heads up display monitoring
Block Diagram
Application Circuit Diagram
Application Note
Inilathala: 2024-08-28
| Na-update: 2025-07-31