Vishay Semiconductors VIA2000SD Isolation Amplifier

Vishay Semiconductors VIA2000SD Isolation Amplifier is based on capacitive isolation technology and has a single-ended input signal range from 0.02V to 2V. This amplifier is a high-performance differential output isolation amplifier suited for high-precision isolated voltage sensing. The VIA2000SD amplifier with an unmatched CMTI of 100kV/μs minimum, allows accurate measurements in noisy environments. This amplifier operates at a temperature range of -40°C to 125°C and a bandwidth of a typical 400kHz frequency. The amplifier is RoHS-compliant and halogen-free. This isolation amplifier is ideal for bus voltage monitoring, AC motor controls, power and solar inverters, and uninterruptible power suppliers.

Features

  • 5000VRMS isolation test voltage
  • Fixed gain: 1
  • Low offset error and drift:
    • ±1.5mV (maximum) and -5μV/°C to 30μV/°C
  • Low gain error and drift:
    • ±0.3% (maximum) and ±45ppm/°C (maximum)
  • Low non-linearity and drift:
    • ±0.05% (maximum) and ±1ppm/°C (typical)
  • 70dB (typical BW = 100kHz) SNR
  • 400kHz typical wide bandwidth
  • 150kV/μs typical high CMTI
  • Inbuilt VDD1 monitoring
  • -40°C to 125°C operating temperature range
  • RoHS-compliant and Pb-free

Applications

  • Bus voltage monitoring
  • AC motor controls
  • Power and solar inverters
  • Uninterruptible power suppliers

Functional Block Diagram

Block Diagram - Vishay Semiconductors VIA2000SD Isolation Amplifier

Dimensions

Mechanical Drawing - Vishay Semiconductors VIA2000SD Isolation Amplifier
Inilathala: 2025-03-28 | Na-update: 2026-01-26