Vishay VLM.335 Automotive Grade MiniLEDs

Vishay VLM.335 Automotive Grade MiniLEDs are capable of withstanding a 50mA drive current for automotive, industrial, and consumer applications. The VLM.335 series uses the highly-efficient AlInGaP/Si chip technology and is an advanced modification of the Vishay VLM.31 series. Vishay VLM.335 Automotive Grade MiniLEDs are housed in a PLCC-2 package that consists of a lead frame embedded in a white thermoplast. The reflector inside this package is filled with clear epoxy.

Features

  • AlInGaP technology
  • 8mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax/IVmin ≤1.6
  • Thermal resistance R = 400K/W
  • Up to 2kV, JESD22-A114-B ESD-withstand voltage 
  • Preconditioning according to JEDEC® level 2a
  • Compatible with reflow, vapor phase, and wave solder processes according to CECC 00802 and J-STD-020
  • AEC-Q101 qualified

Applications

  • Traffic signals and signs
  • Interior and exterior lighting
  • Dashboard illumination
  • Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising, etc.
Inilathala: 2018-09-11 | Na-update: 2023-03-06