Vishay / Polytech vPolyTan™ Polymer SMD AMS Capacitor Sample Kit

Vishay / Polytech vPolyTan™ Polymer SMD Avionic Military Space (AMS) Capacitor Sample Kit is comprised of twelve different part numbers: 7 different values (6x each) from the T54 series (wraparound terminations) and 5 (10x each) from the T56 series (J-shaped terminations). The chip capacitors included in this kit offer ultra-low ESR, accelerated voltage conditioning, and high ripple current capability while also exhibiting no wear-out effects. The vPolyTan™ Polymer SMD Avionic Military Space (AMS) Capacitors operate within a -55°C to +125°C (T54) or a -55°C to +105°C (T56) temperature range, a 10µF to 470µF capacitance range (±20% tolerance), and a 10V to 75V voltage range.

Features

  • 6x seven different part numbers from the T54 series
  • 10x five different part numbers from the T56 series
  • Ultra-low ESR
  • High-reliability processing including
    • 100% surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical DC leakage screening at elevated temperatures and voltages
  • High ripple current capability
  • Stable capacitance in the operating temperature range
  • Better capacitance stability vs frequency
  • No wear-out effect
  • Molded case 7343 EIA size
  • Wraparound (T54) and J-lead (T56) terminations
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Decoupling, smoothing, filtering
  • Switch mode and point of load power supply
  • Infrastructure equipment
  • Storage and networking

Specifications

  • Conductive polymer capacitor type
  • 10µF to 470µF capacitance range
  • ±20% capacitance tolerance
  • 10V to 75V voltage range
  • 25mΩ to 120mΩ maximum ESR at +25°C, 100kHz
  • MSL 3
  • Operating temperature range
    • -55°C to +125°C for the T54 components
    • -55°C to +105°C for the T56 components
  • Termination finishes
    • Sn/Pb for the T54 components
    • Ni/Pd/Au for the T56 components
Inilathala: 2021-04-05 | Na-update: 2022-03-11