Vishay Semiconductors VS-EBU15006HN4 Ultrafast Soft Recovery Diode

Vishay Semiconductors VS-EBU15006HN4 Ultrafast Soft Recovery Diode is optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. This diode features a 150A continuous forward current, and its softness eliminates the need for a snubber in most applications. The VS-EBU15006HN4 diode is AEC-Q101-qualified and comes in a PowerTab® package. This diode is ideally suited for high-frequency welding, power converters, and other applications where switching losses are not a significant portion of the total losses.

Features

  • Ultrafast recovery time
  • 150A continuous forward current (IF(AV))
  • 600V breakdown voltage (VBR)
  • Reduced RFI and EMI
  • Higher frequency operation
  • 175°C maximum operating junction temperature
  • 70pF junction capacitance (CT)
  • Reduced snubbing
  • Reduced parts count
  • Screw mounting only
  • AEC-Q101 qualified
  • PowerTab® package

Applications

  • High-frequency welding
  • Power converters

Package Dimensions

Mechanical Drawing - Vishay Semiconductors VS-EBU15006HN4 Ultrafast Soft Recovery Diode
Inilathala: 2025-03-14 | Na-update: 2025-03-25