Vishay / Dale WFM Power Metal Plate™ Current Sense Resistors
Vishay / Dale WFM Power Metal Plate™ Current Sense Resistors offer low resistance of 10mΩ to 500mΩ and an inductance range of 0.5nH to 5nH in 2010 and 2512 package sizes. These AEC-Q200-qualified, surface-mount modules feature solid metal manganese copper and nickel-chromium-aluminum alloy construction. Vishay / Dale WFM Resistors are ideal for all types of current sensing and pulse applications, including switching and linear power supplies, battery management, instruments, power amplifiers, shunts, and power inverters.Specifications
- 2010 and 2512 size packages
- Low 10mΩ to 500mΩ resistance range
- 0.5nH to 5nH inductance range
- 50MHz frequency response rating
- Low thermal EMF
- Solid metal manganese-copper and nickel-chromium-aluminum alloy construction
- Surface mount
- AEC-Q200 qualified
Applications
- Switching and linear power supplies
- Instruments
- Power amplifiers
- Shunts
- Power inverters
- Battery management
Videos
Infographic
Additional Resources
Inilathala: 2019-04-04
| Na-update: 2023-12-31