Vishay / Dale CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Superior anti-surge and pulse characteristics compared to D/CRCW e3 series
  • Small component size allows higher number of temperature cycles
  • Halogen-free
  • AEC-Q200 qualified and RoHS Compliant
  • Protective overglaze
  • Saves space on PCB

Applications

  • High and repetitive surge and pulse loading applications
  • Densely populated PCBs
  • Automotive
  • Ignition/switching circuits
  • AC mains protection
  • Industrial equipment
  • Test and measurement equipment
  • Telecom infrastructure

Notes:

  • These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional lifetime.
  • Marking: See document "Surface Mount Resistor Marking" (document number 20020).
  • Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
    (1) CRCW0402-HP resistors feature a single side printed resistive layer only.
Inilathala: 2011-09-19 | Na-update: 2025-04-23