Vishay / BC Components VY1 AC Line Rated Disc Capacitors
Vishay / BC Components VY1 AC Line Rated Disc Capacitors offer a capacitance range of 10pF - 4700pF and capacitance tolerance of ±10% - ±20%. VY1 AC Line Rated Disc Capacitors consist of a ceramic disc, both sides of which are silver-plated and and are RoHS compliant and in accordance to WEEE 2002/96/EC. Connection leads are made of tinned copper having a diameter of 0.6mm. Applications for the Vishay / BC Components VY1 AC Line Rated Disc Capacitors are across-the-line, line by-pass, and antenna coupling.Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Applications
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling
Quick Reference Data
Inilathala: 2011-11-21
| Na-update: 2022-03-11