Vishay / Techno RCHR High Resistance Thick Film Chip Resistors

Vishay / Techno RCHR High Resistance Thick Film Chip Resistors feature a three-sided wraparound termination style and high resistance values of up to 2GΩ. These resistors come in internationally standardized sizes with solder-coated nickel barrier terminations for design flexibility. The RCHR modules provide a maximum working voltage of 175V or 200V, a temperature coefficient of ±500ppm/°C, and a category temperature range of -55°C to +155°C. Vishay / Techno RCHR High Resistance Thick Film Chip Resistors offer automatic placement capability, and tape-and-reel packaging is also available. These modules are suitable for solderable, epoxy-bondable, and wire-bondable applications.

Features

  • High resistance values
  • Automatic placement capability
  • 3-sided wraparound termination style
  • Internationally standardized sizes
  • Solder-coated nickel barrier terminations
  • Offers design flexibility
  • Tape-and-reel packaging available

Applications

  • Solderable
  • Epoxy bondable
  • Wire bondable

Specifications

  • 175V or 200V maximum working voltage
  • 500KΩ to 2GΩ resistance range
  • ±5%, ±10%, or ±25% tolerance
  • ±500ppm/°C temperature coefficient
  • -55°C to +155°C category temperature range

Derating Curve

Performance Graph - Vishay / Techno RCHR High Resistance Thick Film Chip Resistors
Inilathala: 2024-01-29 | Na-update: 2024-02-12