Vishay / Vitramon VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Features

  • C0G (NPO) and X7R/X5R dielectrics offered
  • C0G (NPO) is an ultra-stable dielectric offering a low-temperature coefficient of capacitance (TCC)
  • C0G (NPO) offers low dissipation
  • Excellent aging characteristics
  • Ideal for decoupling and filtering (X7R)
  • Ideal for surge suppression and high voltage applications
  • Wide range of case sizes, voltage ratings, and capacitance values
  • Wet build process
  • Reliable noble metal electrode (NME) system

Applications

  • Timing and tuning circuits
  • Sensor and scanner applications
  • Decoupling and filtering
  • Surge suppression

VJ X8R MLCCs

Vishay / Vitramon VJ MLCCs include VJ X8R MLCCs for high temperatures in commercial and automotive applications. The VJ X8R dielectric maintains capacitance at high temperatures up to 150°C for frequency stability.

Inilathala: 2013-08-09 | Na-update: 2026-07-09