Vitrohm Power Resistors

Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.

Features

  • High stability crimping connection
  • High ohmic value with wirewound element
  • Pulse capability version available
  • High power vs. small package size
  • Good heat dissipation
  • 4W to 17W rated power
  • Up to 82KΩ resistance

Applications

  • Brake resistors
  • Capacitor discharge
  • Power supplies
  • Converters
  • Welding equipment
  • Moto drives
Inilathala: 2021-10-26 | Na-update: 2022-03-11