VORAGO Technologies VC91200 Radiation-Hardened Latch-Up Monitor IC
VORAGO Technologies VC91200 Radiation-Hardened Latch-Up Monitor IC is a four-channel overcurrent protection ASIC. It features HARDSIL® technology for radiation performance and latch-up immunity. The device has a digital timer watchdog functionality configurable for individual channels or universal shutdown, a configurable timeout period, and a load supply range of 12V.Features
- Hi-Rel, high performance, highly reliable Latch-Up Monitor IC
- Latch-up current sensing of up to 4 devices
- Over-voltage detection
- Extensive configuration setting options via
- GPIO Pins
- UART
- I2C
- Load-dump control
- Full Latch-up immunity
- Temperature profile -55°C to 125°C
- Digital timer watchdog functionality configurable for individual channels or universal shutdown; configurable timeout period
- Load supply range 12V
Block Diagram
Inilathala: 2022-01-28
| Na-update: 2022-03-11