VPG Force Sensors Model 5123 Single-Ended Beam Load Cells
VPG Force Sensors Model 5123 Single-Ended Beam Load Cells are low-profile, single-ended shear beam-type load cells made from nickel-plated tool steel. The VPG Force Sensors Model 5123 is suitable for small and medium platform scales, overhead track scales, hopper scales, and process weighing applications. These single-ended beam load cells ensure reliable sealing with a proprietary TRANSEAL potting compound and additional mechanical protection of the strain gauge area. Ease of installation is made possible through the use of a partially threaded hole to accept leveling feet, load buttons, or loading cables.Features
- 500kg to 5000kg (1000lbs. to 10,000lbs.) capacities
- Low-profile construction
- Certified to OIML R60 3000d and NTEP class III, 3000 divisions
- IP67 (DIN 40.050) sealing
- Nickel-plated alloy steel construction
- Threaded load hole
- Optional FM-certified version for optional use in potentially explosive atmospheres
Applications
- Floor scales
- Tank weighing
- Bin and hopper weighing
Specifications
- 5V to 12V excitation voltage
- 15V maximum excitation voltage
- 350Ω ±7Ω input resistance
- 352Ω ±3Ω output resistance
- >1000MΩ insulation resistance
- -10°C to +40°C compensated temperature range
- -18°C to +65°C operating temperature range
Dimensions
Inilathala: 2025-04-22
| Na-update: 2025-05-06