Wakefield Thermal PADLED LED Heat Sinks for COB & SMD LEDs
Wakefield Thermal PadLED COB and SMD LED Heat Sinks for active and passive cooling are designed with a 99.7% high-purity aluminum cold forging process. The simple rectangular blade in a radial pattern allows for excellent convection heat dissipation. Wakefield Thermal PadLED heat sinks are compatible with light modules such as Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips.
Features
- Mechanical compatibility with direct mounting of LED modules to LED cooler and thermal performance matching lumen packages
- Side fins to be frilled M3 or M4 holes
- Several diameters and standard heights
- Forged from highly conductive aluminum
- Black anodized
- Blank surface with no holes to mount any device listed in the chart below
Compatibility
Overview
Thermal Data
Inilathala: 2019-11-04
| Na-update: 2026-10-15