WeEn Semiconductors MCR100W-10M Silicon Carbide Rectifier (SCR)

WeEn Semiconductors MCR100W-10M Silicon Carbide Rectifier (SCR) is designed to interface microcontrollers, logic integrated circuits, and other low power gate trigger circuits. This planar passivated rectifier features high surge current capability and direct triggering options from low power drivers and logic ICs. The MCR100W-10M SCR is used in applications like Ground Fault Circuit Interrupter (GFCI), Arc Fault Circuit Interrupter (AFCI), and Residual Current Circuit Breaker with Overload-protection (RCBO). This planar passivated SCR with a sensitive gate comes in a SOT223 surface-mountable plastic package.

Features

  • High surge current capability
  • Direct triggering from low power drivers and logic IC
  • Planar passivated for voltage ruggedness and reliability
  • SOT223 SMT plastic package
  • Lead (Pb) - free
  • Halogen-free
  • RoHS compliant

Specifications

  • 1.2A of peak gate current
  • 1.25A of on-state rms current
  • 2W of peak gate power
  • 1000V of repetitive peak off-state voltage
  • 1000V of repetitive peak reverse voltage
  • -40°C to 150°C of storage temperature
  • -40°C to 125°C of junction temperature

Applications

  • Ground Fault Circuit Interrupter (GFCI)
  • Arc Fault Circuit Interrupter (AFCI)
  • Residual Current Device (RCD)
  • Residual Current Circuit Breaker with Overload protection (RCBO)
  • Arc Fault Detection Device (AFDD)
Inilathala: 2022-02-16 | Na-update: 2022-07-18