Weidmuller D-Series PUSH-IN Industrial Relays
Weidmuller D-Series PUSH-IN Industrial Relays are used for insulation and switching amplification in various industrial areas and applications. With up to 28 connection points per socket, the Weidmuller D-Series PUSH-IN Industrial Relay Modules considerably reduce wiring time during installation. An integrated cross-connect interlock option allows the sockets to be connected to each other via jumpers. Each connection has an additional test point, which significantly simplifies maintenance work.Features
- PUSH-IN connection with integrated pusher
- Reduction of wiring time by up to 75%
- 2x PUSH-IN connections per potential
- Integrated cross-connection via jumpers
- Retaining clips and sockets with holder for markers
- Fully assembled and 100% function-tested KITs
Applications
- Industrial
- Insulation
- Switch amplification
Specifications
- 250VAC rated switching voltage
- 6A to 12A continuous current
- 1x CO contact to 4x CO contacts
- Up to 28 connection points per socket
Inilathala: 2022-05-04
| Na-update: 2022-05-25