Weidmuller Klippon® Connect WPD Terminal Blocks

Weidmuller Klippon® Connect WPD Terminal Blocks allow for the easy and safe installation of aluminum and copper conductors on a small footprint. WPD series terminal blocks feature a compact and robust design, secure application, and quick installation. These blocks are safe to use in a multitude of surroundings due to a self-extinguishing plastic housing that contains no halogen and is touch safety pursuant to EN 50247. Quick installation is achievable because if two or more distribution blocks are being installed, they can be assembled horizontally or vertically. 

Klippon WPD Terminal Blocks from Weidmuller provide ease of use with the captive screws, are safe up to 1500VDC, and boast flexibility with the possibility to connect round and flat conductors. WPD series terminal blocks are available in gray, red, and black for phase distribution or blue for neutral conductor distribution. 

Suitable environments for WPD terminal blocks include mechanical engineering, industrial plants, automation technology, switchboards for electrical engineering, wind power stations, solar technology, and building installations.

Features

  • Compact and robust design
  • Flexible
  • Quick installation
  • Easy to use
  • Color-coded
  • Secure applications

Applications

  • Mechanical engineering
  • Industrial plants
  • Automation technology
  • Switchboards for electrical engineering
  • Wind power stations
  • Solar technology
  • Building installations

Videos

Inilathala: 2022-05-09 | Na-update: 2022-05-16