Weidmuller SAFESERIES SIL3 Safety Relays

Weidmuller SAFESERIES SIL3 Safety Relays offer a 24VDC voltage rating, 6A continuous current rating, and test inputs for testing the relay contacts. These relays are designed for "energized" and "de-energized to safe" functions, have an "approved safety function", and all-pole switch-off is possible. Weidmuller SAFESERIES SIL3 Safety Relays have an externally accessible fuse and are suitable for timing functions, sensor isolation, and signal adaption.

Features

  • TUV-certified and with "approved safety function"
  • Designed for "energized" and "de-energized to safe" functions
  • All-pole switch-off possible
  • Test inputs for testing the relay contacts
  • Externally accessible fuse
  • Meets the requirements of EN 61508

Applications

  • Timing functions
  • Sensor isolation
  • Signal adaption
Inilathala: 2022-08-30 | Na-update: 2022-09-16