Weidmuller WBC IP67 Battery Connectors

Weidmuller IP67 Battery Connectors (WBC) allow users to connect several individual batteries to an Energy Storage System (ESS) in a few simple steps and to disconnect the connections just as quickly. For added safety and easy handling, WBC connectors feature clearly marked poles: the positive pole in orange and the negative pole in black. These Weidmuller battery connectors cover a wide range of applications, with current ratings from 100A to 350A. The WBC series features IP67 protection and allows conductor cross-sections from 10mm2 to 95mm2 to be connected. A busbar on the mating part allows the conductor to be connected easily on the device side with a cable lug.

Features

  • User-friendly design for effortless handling
  • Reliable locking mechanism ensuring a secure and stable connection between individual batteries
  • Unique plug coding
    • Ensures reverse polarity protection
    • Minimizes the damage risk of incorrect connections
  • A busbar on the mating side allows the conductor to be connected easily on the device side with a cable lug
  • Safe to touch due to protected mounting side
  • IP67 class protects against dust and water infiltration
  • Fulfills international safety standards by compliance with the requirements of UL Standard 4128

Applications

  • Battery storage
  • Power conversion systems
  • Battery management systems
  • System interconnection
  • Energy management systems
  • HVAC and fire direction/suppression

Specifications

  • 100A up to 350A rated current
  • 10mm2 to 95mm2 conductor cross-sections
  • -40°C to +125°C operating temperature range

Videos

Inilathala: 2024-12-04 | Na-update: 2024-12-12