Well Buying MS Pushbutton Switches

Well Buying MS Pushbutton Switches offer a 30VDC contact rating, 100MΩ insulation resistance, and 10,000 cycles of operating life. These switches feature a 0.3A current rating, one- and two-pole circuit options, and an operating temperature range of -40°C to +85°C. Well Buying MS Pushbutton Switches are suitable for home electronic equipment, industrial equipment, audio systems, ADSL modems, and wireless AP applications.

Applications

  • Home electronic equipment
  • Industrial equipment
  • Audio systems
  • ADSL modems
  • Wireless AP

Specifications

  • 30VDC, 0.3A contact rating
  • 1- and 2-pole circuitry
  • 30mΩ maximum contact resistance
  • 100MΩ insulation resistance
  • 10,000 cycles of operating life
  • -40°C to +85°C operating temperature range
  • 3.5mm ±0.3mm total travel

Circuit

Application Circuit Diagram - Well Buying MS Pushbutton Switches

Dimensions

Mechanical Drawing - Well Buying MS Pushbutton Switches
Mechanical Drawing - Well Buying MS Pushbutton Switches

How To Order

Chart - Well Buying MS Pushbutton Switches
Inilathala: 2024-03-12 | Na-update: 2024-04-23