Winbond W9864G6KT 166MHz High-Speed SDRAM

Winbond W9864G6KT 166MHz High-Speed SDRAM is organized as 1M words x 4 banks x 16 bits. The Winbond  W9864G6KT delivers a data bandwidth of up to 166M words per second. For different applications, W9864G6KT is sorted into speed grades: -6, -6I, and -6J.

Features

  • 3.3V ± 0.3V power supply
  • Up to 166MHz clock frequency
  • 1,048,576 words x 4 banks x 16 bits organization
  • Standard and low-power self-refresh mode
  • 2 and 3 CAS latency
  • 1, 2, 4, 8, and full-page burst length
  • Sequential and interleave burst
  • Burst read, single write mode
  • Byte data controlled by LDQM, UDQM
  • Power down mode
  • Auto-precharge and controlled precharge
  • 4K refresh cycles/64mS, @ -40°C ≤ TCASE ≤ 85°C
  • 4K refresh cycles/16mS, @ 85°C < TCASE ≤ 105°C
  • LVTTL interface
  • Packaged in TFBGA 54 Ball (8x8 mm2), using lead-free materials with RoHS compliant

Block Diagram

Block Diagram - Winbond W9864G6KT 166MHz  High-Speed SDRAM
Inilathala: 2022-07-07 | Na-update: 2023-01-12