Kings MHV 5kV Silver-Finish Connectors

Kings MHV 5kV Silver-Finish Connectors offer a quick connect and disconnect bayonet coupling design as well as a brass body with a silver finish. These connectors provide non-constant impedance, 5KV voltage rating, and -65°C to +165°C temperature range. The gold-finish center contacts consist of brass for the male contacts and beryllium copper for the female contacts. Kings MHV 5kV connectors were originally designed for high-voltage BNC applications. The series meets the requirements of MIL-PRF-39012 specifications.

Features

  • Non-constant impedance
  • Quick connect and disconnect bayonet coupling design
  • Meets the requirements of MIL-PRF-39012 specifications
  • Brass body with silver finish
  • Brass male center contacts with gold finish
  • Beryllium copper female center contacts with gold finish
  • Originally designed for high-voltage BNC applications

Specifications

  • 5KV voltage rating
  • -65°C to +165°C operating temperature range
Inilathala: 2022-03-01 | Na-update: 2025-07-01