Xtreme Cable Underwater Multi-Conductor Cables
Xtreme Cable Underwater Multi-Conductor Cables are designed for continuous underwater use in freshwater and seawater. Constructed with "Xtreme"-grade polyurethane jackets, these cables resist high abrasion and cut-throughs. Other features include a 7km depth-rated pressure-resistant waterblocked core and a -20°C to +90°C operating temperature range. Xtreme Cable Underwater Multi-Conductor Cables offer premium-grade, moisture-resistant polymer insulation, ensuring good heat resistance for soldering and heat molding terminations.Features
- Solid cables for various marine applications
- "Xtreme"-grade polyurethane jacket
- Improves abrasion and cut-through resistance
- Premium-grade polymer insulation with low moisture absorption characteristics
- 7km depth-rated pressure-resistant waterblocked core
- For continuous underwater use in freshwater and seawater
- 0.065" to 0.95" wall thickness range
- -20°C to +90°C operating temperature range
Inilathala: 2025-01-09
| Na-update: 2025-02-21