Tripp Lite P036-E0x C19 to P-Lock C20 Power Cords

Tripp Lite P036-E03, P036-E04, and P036-E06 C19 to P-Lock C20 Power Cords connect a blade server or network switch to power distribution unit (PDU) with a P-Lock C19 or C39 power connector. P036-E0x cords extend an existing power connection by up to 1.8m (6 feet). These power cords are designed for powering servers, routers, and other high-output network devices. The P-Lock C20 connector forms a secure connection with a PDU with a P-Lock outlet, including G4 and newer PDUs with C39 outlets. These Tripp Lite power extension cords feature 12AWG wires, suitable for high-power connections. P039-E0x power cords are a reliable solution for large server applications that require a higher-rated, heavier-gauge cable.

Features

  • Powers servers, routers, and other high-output network devices
  • P-Lock C20 connector eliminates accidental cable disconnections in a crowded PDU
  • Thick 12AWG wire gauge manages high power levels required for larger equipment
  • 0.9m to 1.8m (3-foot to 6-foot) length provides flexibility in mounting devices within a rack while avoiding cable clutters
  • PDU-style cord replaces or upgrades a non-locking power cable provided by the manufacturer

Applications

  • Servers
  • Routers
  • Network switches
  • Blade server enclosures
  • UPS systems
  • PDUs

Specifications

  • 20A maximum input current
  • 250VAC voltage compatibility
  • -5°C to +70°C operating temperature range
  • 35% to 85% relative humidity, non-condensing
Inilathala: 2025-06-17 | Na-update: 2025-06-26