Amphenol Commercial IP67 Latching HDMI Plug Cables & Receptacles

Amphenol Commercial IP67 Latching HDMI Plug Cables and Receptacles provide IP67 protection in a circular form factor for cable-to-panel applications. These Amphenol Commercial waterproof HDMI latching connectors and cable components feature thumb latch locking or a bayonet coupling mechanism. Applications include industrial, the Internet of Things (IoT), telecommunications, data communications, medical, energy, and transportation.

MRK plug housings are designed to be used with user-supplied standard RJ45 cable-mounted plugs. MRK mating receptacles feature an integrated RJ45 jack and a matching IP20 RJ45 jack on the termination side and a square mounting flange with four screw-mount holes.

MRH plug cables are terminated to IP20 HDMI Type A plugs. The receptacle adapter features an HDMI Type A jack on one side and an IP20 HDMI Type A jack on the other. MRH receptacles feature a square flange with an integrated IP67 panel gasket and four screw-mounting holes.

Features

  • Waterproof HDMI latching connector and cable series
  • Thumb latch locking or bayonet coupling mechanism
  • MRK plug housings are designed to be used with user-supplied standard RJ45 cable-mounted plugs
  • MRK mating receptacles feature an integrated RJ45 jack and matching IP20 RJ45 jack on the termination side and a square mounting flange with four screw mount holes
  • MRH plug cables are terminated to standard HDMI Type A IP20 plugs
  • MRH receptacles feature a square flange with an integrated IP67 panel gasket and four screw mounting holes
  • MRH receptacles provide an IP20 HDMI Type A jack on the rear side for connection to the user's equipment with a standard HDMI Type A plug

Applications

  • Industrial
  • IoT
  • Telecom
  • Datacom
  • Medical
  • Energy
  • Transportation

Specifications

  • IP67 standard HDMI Type A mating interface per IEC 60529
  • RoHS compliant
  • UL 94V-0 high-temperature-resistant housing
  • -40°C to +80°C operating temperature range

Videos

MRH Cable to Panel Specifications

Mechanical Drawing - Amphenol Commercial IP67 Latching HDMI Plug Cables & Receptacles

MRK Cable to Panel Specifications

Mechanical Drawing - Amphenol Commercial IP67 Latching HDMI Plug Cables & Receptacles
Inilathala: 2025-02-24 | Na-update: 2025-09-26