Bulgin 6000 Series Buccaneer HDMI Connectors

Bulgin 6000 Series Buccaneer HDMI Connectors deliver a robust, high-performance connectivity solution designed for demanding industrial environments. These tamperproof connectors are rated up to IP69K when mated and maintain full HDMI functionality while protecting against dust, water, and vibration. The 30° twist-lock mechanism allows for fast, secure mating and unmating, an upgrade over the traditional push-fit or screw-lock systems. Bulgin 6000 Series Buccaneer HDMI Connectors offer plug-and-play capability, and the single- and double-ended cables are suitable for PCB and peripheral configuration. Typical applications include industrial automation, marine, automotive, and harsh environments.

Features

  • Available types
    • Single- and double-ended HDMI cord flex connectors
    • Front-panel mounting HDMI connectors
  • 30° tamperproof twist locking prevents accidental unmating
  • IP68 and IP69K when mated
  • Suitable for wide range of dusty or waterborne environments
  • Plug-and-play capability, hot pluggable, standard 4-contact interface
  • Single- and double-ended cables suitable for PCB and peripheral configuration
  • Push-pull latching system provides secure, instant latching and quick connector mating and release
  • Alignment indicator reduces risk of damage during mating
  • IP ratings independently verified
  • EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1

Applications

  • Industrial automation
  • Automotive
  • Marine
  • Harsh environments
Inilathala: 2025-06-25 | Na-update: 2025-08-25