JST Connectors Automotive Rectangular Cable Assemblies

JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.

Features

  • Double-ended automotive pre-crimp lead configuration
  • Various connector types, including sealed and unsealed options
  • 3A to 19A maximum current range
  • 50.8mm to 304.8mm (2" to 12") inside length range
  • Black wire color
Inilathala: 2025-10-10 | Na-update: 2025-11-10