Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies
Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies offer excellent operating performance up to 67GHz and a voltage standing wave ratio (VSWR) range from 1.3 to 1.5. These cable assemblies provide superior mechanical and electrical performance, excellent return loss, and phase stability. SMP cable assemblies are designed using low-loss, ultra-low-loss flexible, and semi-rigid cable types, and they are available in straight and right-angle configurations. Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies are suitable for wireless and radar systems, networking equipment, test and measurement, and satellite and defense systems.Features
- Excellent operating performance
- Superior mechanical and electrical performance
- Excellent return loss
- Excellent phase stability
- Designed with low-loss, ultra-low-loss, and semi-rigid cables
- Straight and right-angle configurations
Applications
- Test and measurement
- Wireless and radar systems
- Satellite and defense systems
- Networking equipment
Specifications
- 2.4mm and 2.92mm configurations
- Up to 67GHz frequency
- 1.3 to 1.5 VSWR range
- 74% to 76% velocity of propagation
- 6", 12", 18", 24", and 36" lengths
Videos
Inilathala: 2023-12-18
| Na-update: 2025-07-23