Amphenol FCI BergStak® FPC Jumpers

Amphenol FCI BergStak® Flexible Printed Circuit (FPC) Jumpers are board-to-board solutions that provide mating reliability and high design flexibility. Amphenol FCI BergStak FPC Jumpers offer a flexible option for space-constrained environments where PCBs are not an option. These FPC assemblies feature high-speed performance up to 16Gb/s and provide a range of pitch sizes, positions, and stack heights to satisfy a variety of needs. Applications include automotive, communications, consumer goods, and more.

Features

  • 0.4mm to 0.8mm pitch sizes
  • 30x to 50x positions
  • 3mm to 5mm heights
  • 100mm FPC length
  • Special FPC shapes
  • Up to 16GB/s high-speed signal capability
  • FPC cable with SMT process

Applications

  • Automotive
  • Communications
  • Consumer goods
  • IT/data analytics (DA)
  • Industrial and instrumentation
  • Medical

Specifications

  • 0.3A to 20A current rating per contact (all contacts powered)
  • 1000MΩ minimum insulation resistance
  • 30VAC/DC to 100VAC/DC voltage rating
  • Up to 16Gb/s data rate
  • 30x to 200x cycles durability
  • -55°C to +125°C operating temperature range

Flexible Printed Circuit Assembly Overview

Location Circuit - Amphenol FCI BergStak® FPC Jumpers
Inilathala: 2024-01-23 | Na-update: 2024-04-02