Amphenol Aorora FF3025 & FF3026 Flexible Flat Cables (FFC)
Amphenol Aorora FF3025 and FF3026 Flexible Flat Cables (FFC) are available in a 0.50mm or 1.00mm pitch. These ribbon-like cables feature a metallic connector at the end, which is embedded parallel to the base. The 0.50mm FFC jumpers are vibration-proof and have top, bottom, dual beams, and dual-contact positions in both ZIF and non-ZIF cable terminations. The 1.00mm surface-mount cables offer top and bottom contact positions in both ZIF and non-ZIF cable terminations, vertical and right-angle orientations, and front flip and slider mechanisms. Amphenol Aorora FF3025 0.50mm and FF3026 1.00mm FFC jumpers are ideal for a broad range of applications in the automotive, data, communications, medical, and consumer industries.Features
- 0.50mm pitch
- Multiple heights
- Vibration proof
- Top, bottom, dual beams, and dual-contact positions in both ZIF and non-ZIF cable terminations
- 0.50mm contact spacing to terminate mobile devices
- 1.00mm pitch
- Top and bottom contact positions in both ZIF and non-ZIF cable terminations
- Vertical and right-angle orientations
- Front flip and slider mechanisms
- Surface-mount termination
Applications
- Automotive
- Data
- Communications
- Medical
- Consumer
Specifications
- 0.50mm pitch
- 0.5A current rating
- 1.25mm to 5.80mm height range
- 4 to 80 contact positions
- 1.00mm pitch
- 1A current rating
- 2mm to 5.04mm height range
- 3 to 34 contact positions
- Common
- UL 758 VW-1 PET insulating film
- 60VAC/DC voltage rating
- -40°C to +105°C operating temperature range
Inilathala: 2023-01-18
| Na-update: 2023-01-20