Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs
Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs provide excellent retention in high-shock and high-vibration environments. These cables deliver durable and flexible PCB connections with a range of custom and off-the-shelf (OTS) options, including assemblies with Easy-On FPC connectors. FFC 0.30mm-pitch cables offer space savings and design flexibility with various cable lengths and have multiple standard circuit counts available from 7 to 61. Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs are suitable for various markets, including automotive, medical, consumer, home appliances, data and computing, and industrial.
Features
- Ear tabs for excellent retention
- Mates with Easy-On FPC connectors
- Multiple standard circuit counts available
- Various cable lengths
- Tail-end thickness 0.20 + 0.03mm
- REACH compliant
Applications
- Consumer
- Digital cameras
- Video cameras
- Mobile devices
- Portable audio equipment
- GPS devices
- LCDs
- Personal navigation equipment
- VR/AR devices
- UAV (drone)
- Home Appliances
- Flat-panel TVs
- Refrigerators
- Vacuums
- Automotive
- Infotainment devices
- Audio displays equipment
- Car navigation devices
- Data and Computing
- Optical disk drives
- Tablets and notebooks
- PCs
- Printers and Copiers
- Industrial
- Robotics
- Medical
- Wearable devices
- Patient-monitoring equipment
Specifications
- 50V voltage rating
- 0.2A current rating per conductor
- 200VAC dielectric withstanding voltage
- 0.30mm pitch
- LCP UL 94V-0 housing
- -40°C to +105°C operating temperature range
Inilathala: 2022-07-29
| Na-update: 2026-02-03