ODU AMC® High-Density USB-C® Cable Assemblies

ODU AMC® High-Density USB-C® Cable Assemblies deliver powerful data and power transmission in a highly compact and robust interface. Designed for demanding industrial and defense applications, these cable assemblies with a USB Type-C plug combine the universal advantages of USB-C with the reliability of ODU military-grade connector technology. The series is fully operational from -40°C to +85°C and rated IP68 / IP6K9K for total water and dust protection. These USB-C cable assemblies also provide 360° EMC shielding for interference-free data transmission.

Features

  • Universal USB-C compatibility enables seamless integration with existing devices without modification
  • High performance in harsh conditions
    • Fully operational from -40°C to +85°C
    • Resistant to vibration, moisture, dust, and temperature extremes
  • Rugged design with flexible locking options – choose between break-away for quick release or screw-lock for permanent, secure connections
  • Sealed and shielded
    • Rated IP68 / IP6K9K for total water and dust protection
    • 360° EMC shielding for interference-free data transmission
  • Compact and lightweight – slim 12.8mm outer diameter saves valuable space in mobile systems
  • Designed for >5000 mating cycles service life

Applications

  • Ruggedized battery systems and handhelds
  • Laptops, notebooks, and peripheral devices for mobile use
  • Military and industrial communication systems
  • Equipment requiring secure and durable power/data connections

Specifications

  • Up to 5A power transmission
  • Up to 480Mbit/s data rates
  • Up to 4m (plug and receptacle combined) cable lengths
  • -40°C to +85°C operating temperature range
  • IP68 / IP6K9K environmental protection
  • Full 360° EMC protective shielding
Inilathala: 2025-11-17 | Na-update: 2025-11-21