Phoenix Contact S15 Power Circular Connectors
Phoenix Contact S15 Power Circular Connectors offer a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW. The bayonet fast-locking system enables tool-free, time-saving installation. Connection errors are prevented. The Phoenix Contact S15 Power Circular Connectors are robust in harsh industrial environments due to bend and vibration protection, and have received UL approval and IEC standardization for worldwide use.
Features
- Unshielded size 15 circular connectors
- Hybrid pin connector pattern
- Three power contacts up to 16A
- Two signal contacts up to 10A, PE
- Bayonet fast-locking system
- 6mm x 2.5mm conductor structure
- PUR halogen-free cable
- IP65, IP67 protection
- Standardized in accordance with IEC 61076-2-116
- Save time through easy, tool-free installation with bayonet fast-locking system
- Significant space savings with power and signal contacts in a hybrid pin connector pattern
- Robust in harsh industrial environments due to bend and vibration protection
- UL approval and IEC standardization for worldwide use
Applications
- Asynchronous and three‑phase motors (up to 7.5kW)
- Industrial automation systems
- Harsh industrial environments
- Global industrial equipment
- Applications requiring power + signal hybrid connections
View Results ( 13 ) Page
| Numero ng Piyesa | Datasheet | Haba ng Cable | Connector End A | Connector End B |
|---|---|---|---|---|
| 1514495 | ![]() |
5 m (16.404 ft) | Plug | No Connector |
| 1514496 | ![]() |
10 m (32.808 ft) | Plug | No Connector |
| 1514500 | ![]() |
5 m (16.404 ft) | Socket | No Connector |
| 1514501 | ![]() |
10 m (32.808 ft) | Socket | No Connector |
| 1514507 | ![]() |
5 m (16.404 ft) | Plug | Socket |
| 1514492 | ![]() |
1.5 m (4.921 ft) | Plug | No Connector |
| 1514494 | ![]() |
3 m (9.843 ft) | Plug | No Connector |
| 1514497 | ![]() |
1.5 m (4.921 ft) | Socket | No Connector |
| 1514499 | ![]() |
3 m (9.843 ft) | Socket | No Connector |
| 1514502 | ![]() |
0.3 m | Plug | Socket |
Inilathala: 2026-01-09
| Na-update: 2026-01-27