HellermannTyton CTCM Cradle Mounts

HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.

Features

  • Temporarily holds wires along routing path
  • Built-in CutZone feature
  • Unique EZ feed slot
  • Available with screw or frame attachment

Specifications

  • Frame attachment
    • 0.24" cradle area
    • 0.7" x 0.31" frame mount
    • Quarter-turn mounting into 80/20, 40-15 series aluminum frames
  • Screw attachment
    • 0.24" cradle area
    • 4.5mm screw hole diameter
  • PA66STHS material shortcut
  • UL 94 HB flammability
  • -40°C to +105°C operating temperature range
  • REACH and RoHS compliant

Videos

Inilathala: 2024-06-05 | Na-update: 2025-10-14