HellermannTyton CTSM3CZS Saddle Mounts
HellermannTyton CTSM3CZS Saddle Mounts are feature-rich cable mounts for greater convenience and faster installs. HellermannTyton CTSM3CZS Saddle Mounts are designed to provide stability to wire bundles and can accommodate miniature, intermediate, or standard cross-section cable ties. Wire separation saddles easily separate and hold wires in parallel when wire separation is desired. The screw mount (with optional T-nut) provides panel or frame attachment flexibility. EZ Feed and CutZone features simplify the insertion and safe removal of cable ties.Features
- Saddle Mounts are designed to provide stability to wire bundles
- Accommodates miniature, intermediate, or standard cross-section cable ties
- Built-in CutZone safety feature prevents damage to wires and cables
- EZ Feed slot maintains a clear space to insert cable ties
- Allows for flexibility of frame size and mounting location with #10 (M5) screw into panel surface or with T-nut in frame
Applications
- Industrial automation
- Machine builders/assemblers
- Cabinets, enclosures, and frames
- Conveyors
- Robotics
- Warehouses
Specifications
- Polyamide 6.6 heat-stabilized (PA66HS) material
- UL 94V-2 flammability rating
- T18 - T120 cable tie series
- #10 (M5) mounting screw type
- 28mm length x 16.8mm width x 11.7mm height
- Black or white color
Additional Resources
Videos
Saddle Mount Key Advantages
Product Highlights
Footprint Comparison
Inilathala: 2025-08-15
| Na-update: 2025-10-14