TE Connectivity Ventilation Cable Glands
TE Connectivity's (TE) Ventilation Cable Glands combine the advantages of cable gland and pressure balance functions in a single component. TE Ventilation Cable Glands balance pressure differences between the inner housing and the outside environment, helping prevent damage due to overheating and equipment failure. These specialized plugs also prevent the formation of water condensation in tightly sealed standard housings. These Ventilation Cable Glands offer easy assembly and are provided in plastic (Polyamide) or metal (brass).Features
- 2-in-1 compact design with cable gland and ventilation plug
- Various color options and materials
- IP68 and IP69 ingress protection
- UL-compliant
- PG, Metric, and NPT thread versions
- Integrated ventilation feature for enhanced performance
- Compact design provides cost-effectiveness and weight/space savings
- Plastic and metal body options
- Venting membrane - the core feature is a specialized membrane (made of PTFE ) that allows air and vapor to pass through while blocking liquids and particulate matter
- Operating temperature ranges
- -40°C to +100°C (plastic body)
- -20°C to +100°C (metal body)
- UL94-V2 flammability
Applications
- Industrial automation
- Outdoor LED lighting
- Battery energy storage systems (BESS)
- Electric-vehicle charging
- Telecommunication enclosures
- Wind energy
- Control cabinets
- Panel builders
- Heating, ventilation, and air-conditioning (HVAC)
- Solar panels
Additional Resources
Dimensions - Plastic Body
Dimensions - Metal Body
Inilathala: 2025-09-09
| Na-update: 2025-09-18