WIZnet WIZPoE-P1 PoE Module
WIZnet WIZPoE-P1 PoE Module is a non-isolated, high-performance PoE module that complies with IEEE802.3af standards with 38mm x 16mm x 13mm dimensions. This module features a 40VDC to 60VDC wide input voltage range, 280kHz to 320kHz switching frequency range, and 70% to 90% efficiency @80% load. The WIZPoE-P1 PoE module needs an external network transformer for data communication. Typical applications include IP camera, access point, IP phone, surveillance system, security system, NAS, internet STB BOX, and advertisement system.Features
- IEEE802.3af compliant
- Mode A(Endspan), Mode B(Midspan)
- Wide input voltage range 40Vdc to 60Vdc
- High DC/DC conversion efficiency
- Isolation
- Internal build in 2-channel bridge rectifiers
Applications
- IP camera
- Access point
- lP phone
- Surveillance system
- Security system
- NAS
- Internet STB BOX
- Advertisement system
Specifications
- 4.75V to 5.25V output voltage range
- 8W output power
- 280kHz to 320kHz switching frequency range
- 2.5V to 7.5V load regulation
- 70% to 90% efficiency @80% load
Dimensions
Inilathala: 2025-05-28
| Na-update: 2025-06-09