Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs
Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs are automotive-qualified, PPAP capable, N-channel enhancement mode, and humidity-resistant MOSFETs. The components offer low switching losses and a high figure of merit and are optimized for use in EV HVAC motor drives, EV onboard chargers, and high-voltage DC-DC converters.Features
- Reduced switching losses and minimized gate ringing
- High system efficiency
- Increased power density
- Increased system switching frequency with low capacitances
- High blocking voltage with low on-resistance
- Fast intrinsic diode with low reverse recovery
- Wide creepage between drain and source
- Automotive qualified (AEC-Q101) and PPAP capable
- Halogen-free and RoHS-compliant
- Gen 4 options available
Applications
- Electric vehicle (EV) onboard chargers
- Fuel cell vehicle converters
- EV HVAC motor drives
- Auxiliary power supplies
- Drivetrain traction inverters
Videos
Inilathala: 2021-01-14
| Na-update: 2025-07-30