Würth Elektronik Midcom MID-PLN Planar Transformers

Würth Elektronik Midcom MID-PLN Planar Transformers are optimized for 200kHz to 700kHz switching frequency and feature a 150W to 250W power range. These devices come in an ERI25/10/18 or ER19/4.8/15 package with a 2250VDC isolation voltage and an operating temperature range of -40°C to 125°C. Typical applications for Würth Midcom MID-PLN Planar Transformers include forward converters, half- or full-bridge converters, and active clamp topology.

Features

  • Optimized for 200kHz to 700kHz switching frequency
  • 150W to 250W power range
  • ERI25/10/18 or ER19/4.8/15 package size
  • -40°C to 125°C operating temperature range
  • ER19/4.8/15 core effective area Ae (mm2): 60.0
  • ERI25/10/18 core effective area Ae (mm2): 80.4
  • BSAT at 125°C: 370mT
  • 2250VDC isolation voltage

Applications

  • Forward converters
  • Half- or full-bridge converters
  • Active clamp topology
Inilathala: 2013-10-21 | Na-update: 2022-03-11