Würth Elektronik WE-CCMF SMT Ceramic Common Mode Filters
Würth Elektronik WE-CCMF SMT Ceramic Common Mode Filters are compact multilayer common mode chokes with high common-mode attenuation in Wi-Fi® frequencies (>30dB at bandwidth). The WE-CCMF series provides a solution to improve the sensitivity of wireless LAN and BLUETOOTH®-enabled devices that also include interfaces with high-speed differential signal transmission. Würth Elektronik WE-CCMF SMT Ceramic Common Mode Filters achieve excellent attenuation (>12GHz) and feature an LTCC design that ensures low losses and high reliability.Features
- Compact multilayer common mode choke/filter
- High common-mode attenuation on Wi-Fi frequencies (>30dB at bandwidth)
- Ultra-high-speed differential signal transmission
- 12GHz differential mode cutoff frequency
- LTCC-based structure offers low loss and highly reliable
- High thermal stability
- Reflow soldering recommended
- -40°C to +85°C operating temperature range
Applications
- High-speed differential data lines
- USB 3 and 4
- Thunderbolt 2 and 3
- Sata 3.X
- DisplayPort
- PCIe 3.0
- eDP
Additional Resources
Inilathala: 2020-03-19
| Na-update: 2024-06-28