Würth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads

Würth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads protect against radio frequency interferences of components on the PCBs in computers, text processing, and other digital devices. The WE-UKW series has a maximum current capability of 3A/5A (short-time) and an operating temperature range of -25°C to +125°C. Würth Elektronik WE-UKW Ferrite Beads offer 1 to 3 turns (impedance will increase with more turns) and come ready-bent or in individual lengths. Four materials are available for ideal interference suppression.

Features

  • Offers protection against radio frequency interferences
  • 1 to 3 turns, impedance will increase with more turns
  • 4 materials available for ideal interference suppression
  • Comes ready-bent or in individual lengths
  • 3A / 5A (short-time) maximum current capability
  • -25°C to +125°C operating temperature range
Inilathala: 2015-08-26 | Na-update: 2023-11-29