Würth Elektronik WE-LPCC Common Mode Power Line Chokes

Würth Elektronik WE-LPCC Common Mode Power Line Chokes are power line chokes for 250VAC applications in which a high saturation current and rated current are required. The WE-LPCC series excels with a package height up to 60% lower than comparable products. These chokes from Würth Elektronik are used in AC/AC converters, LED network drivers, and switching controllers.

Features

  • Stable leakage inductance for differential mode filtering
  • High current capabilities
  • Low profile

Applications

  • AC/DC converters
  • High-frequency DC/DC converters
  • Mains LED drivers
  • Switch-mode power supplies

Videos

Inilathala: 2017-08-01 | Na-update: 2022-07-12