Würth Elektronik Wireless Connectivity & Sensor Products

Würth Elektronik offers wireless solutions in combination with a sensor portfolio, creating wireless connectivity for multiple applications. The connectivity modules include a variety of options, including GNSS, radio, smart, and M-Bus. The sensor lineup includes a comprehensive range of sensors, such as humidity, temperature, and differential pressure.

Wireless Connectivity

Würth Elektronik wireless connectivity products include highly efficient radio modules and frequency bands of 160MHz, 433MHz, 868MHz, 915MHz, and 2.4GHz. The frequency bands feature BLUETOOTH®, GNSS, wireless M-Bus, and proprietary standards. These wireless solutions are important components for high-growth applications, such as wireless sensor networks, the Internet of Things (IoT), monitoring and control, and smart home applications.

Product Range

  • Bluetooth and Wi-Fi®
  • Metering
  • Proprietary
  • GNSS

Application Areas

  • IoT
  • Monitoring and control
  • Automated meter reading

Sensor Portfolio

The sensor portfolio from Würth Elektronik includes a humidity sensor, temperature sensor, three-axis acceleration sensor, absolute pressure sensor, and differential pressure sensor. The MEMs-based products feature implemented algorithms and two communication interfaces with SPI and I2C. Würth also offers a set of software tools that enable quick software integration to an application software host. Sensor evaluation kits are also available to verify performance and assist in fast prototyping.

Product Range

  • WSEN-PADS absolute pressure sensor
  • WSEN-PDUS differential pressure sensor
  • WSEN-ITDS 3-axis acceleration sensor
  • WSEN-TIDS temperature sensor

Application Areas

  • Lower power consumption
  • Compensated digital output signal
  • Software development support
  • Predictive maintenance
  • White goods
  • Industrial
  • Power-system monitoring
Inilathala: 2020-11-02 | Na-update: 2024-07-12