Würth Elektronik 760308MP Wireless Power Design Kit
Würth Elektronik 760308MP Wireless Medium Power Design Kit is a plug-and-play wireless power solution developed by Würth Elektronik and ROHM Semiconductor. The kit can be used to demonstrate, test, and integrate a wireless power solution into a product design. The 760308MP is based on the MP-A7 transmitter type and provides excellent performance due to the use of Litz wire coil.Features
- Plug-and-play wireless power design kit, medium power solution
- Qi standard version 1.2 compliant with extended power profile
- Strategic partnership ROHM Semiconductor with Würth Elektronik
- Based on the transmitter type MP-A7
- Excellent performance due to use of litz wire coil
- Complete solution based on Rx and Tx chipset
- Flexible and modular approach for fast integration of wireless power in your product design
Applications
- Smartphones
- Portable devices used in a clean area, where connectors pose a risk of polluting:
- For example, medical facilities and (industrial) clean rooms
- Tablets
- Devices with a large number of mating cycles to avoid connector damage
- Headsets
- Portable media players
Block Diagram
Inilathala: 2016-09-21
| Na-update: 2022-03-11