Würth Elektronik WL-ICLED Single-Wire ICs Within LEDs

Würth Elektronik WL-ICLED Single-Wire Integrated Controllers (ICs) Within LEDs offer an advanced lighting solution with an IC capable of pulse width modulation (PWM) dimming. These LEDs ensure a steady current to their three color chips, making them ideal for achieving precise color mixing in both dynamic and static applications. The integrated controller eliminates the need for complex circuitry and challenging PCB layouts. With a single microcontroller unit (MCU) transmitting information to the initial ICLED in a chain, subsequent ICLEDs receive the data through daisy-chain connections. This simplifies the overall setup without requiring extra connections to the MCU. The single-wire WL-ICLED series from Würth Elektronik is crafted from top-tier materials, featuring superior solderability and reliability for consistent performance over time.

Features

  • Single-wire design
  • Compatible with open-source libraries such as FastLED
  • Ready to use with pre-programmed IC
  • 0% to 100% digital dimming via command
  • Individual pixel color and brightness control
  • Full RGB spectrum
  • Signal control system

Applications

  • Signal control systems
  • Full-color matrix displays
  • Audio and gaming systems
  • Indoor illumination
  • E-mobility

Block Diagram

Block Diagram - Würth Elektronik WL-ICLED Single-Wire ICs Within LEDs
Inilathala: 2024-05-07 | Na-update: 2025-02-27