Würth Elektronik WL-OCTR TRIAC Optocouplers

Würth Elektronik WL-OCTR TRIAC Optocouplers are designed as a safe alternative to mechanical relays, providing a solution for the phase control of AC loads. These TRIAC optocouplers utilize a TRIAC transistor controlled by an LED to manage various AC currents. The modules offer multiple options for off-state voltage (200V, 400V, and 600V) and triggering currents (5mA, 10mA, and 15mA), making them suitable for a wide range of applications. Supporting both through-hole (THT) and surface-mount (SMD) options, Würth WL-OCTR TRIAC Optocouplers are available in standard DIP4, DIP6, and SOP4 packages. Applications include white goods, AC motor drivers, static power switches, and temperature, light, and industrial controls.

View by package type:
DIP4
DIP6
SOP4

Features

  • Safe alternative to mechanical relays
  • Zero-cross and non-zero cross (random phase) type
  • Different trigger currents and peak off-state voltages offered
  • High isolation voltage
  • Solution for phase control of AC loads
  • DIP4, DIP6, and SOP4 packages
  • THT and SMT designs
  • VDE, UL, and CQC certified

Applications

  • White goods
  • AC motor drivers
  • Industrial controls
  • Static power switches
  • Temperature controls
  • Light controls

Videos

Inilathala: 2024-07-09 | Na-update: 2024-10-22