Würth Elektronik WL-SWTP White Top-View PLCC LEDs

Würth Elektronik WL-SWTP White Top-View PLCC LEDs offer a 38°C/W thermal resistance junction to solder point and a 130°C LED junction temperature. This series features fast switching and low power consumption. The LEDs are available in compact PLCC packages with a wide viewing angle and high brightness. Würth Elektronik WL-SWTP White Top-View PLCC LEDs are suitable for a wide range of general lighting applications.

Features

  • Fast switching
  • No IR radiation
  • High brightness
  • Minimal side emission
  • Water-clear silicone lens
  • Top view
  • Flexible coupling with secondary optic
  • Various color temperatures
  • Compact footprint
  • 8°C/W thermal resistance junction to solder point
  • 150°C LED junction temperature
  • Moisture sensitivity level 2
  • Lumen maintenance: test reports according to IES LM-80 available

Applications

  • Interior lighting: spotlights, downlights, and shelf lights
  • Outdoor lighting: street, security, tunnels, parking lots, and pedestrian lights
  • Industrial lighting: high-bay and low-bay lights
  • Consumer lighting fixtures
  • Agricultural equipment lighting
  • Signal and symbol luminaries
Inilathala: 2014-08-26 | Na-update: 2022-03-11