AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit
AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit features the AMD Versal AI Edge VE2802 Adaptive SoC. The AMD / Xilinx kit provides various high-speed connectivity options and hardware acceleration engines for AIE-ML and DSP. The device is optimized for ML interference applications like vision, industrial, healthcare, automotive, and scientific fields. The VEK280 board is designed for AIE-ML applications, offering reduced latency, enhanced compute performance, and increased integration. Advanced sensor fusion and AI algorithms using a scalable device portfolio cater to different performance and power requirements from edge to endpoint.Features
- Optimized to enable application development for the Versal AI Edge series
- PCIe® Endpoint Gen4 x16
- HDMI 2.1 video input and output
- Delivers 4x AI performance/watt vs. leading GPUs
- 1x SFP28 cage
- 2x CAN-FD buses
- Integrated video decoder unit supports H.264/H.265
- 12GB (6x 2GB, 32-bit), 192-bit LPDDR4 component at 3733Mb/s
- 1x FPGA mezzanine card (FMC+) interface for I/O expansion; 8x GTYP transceivers
Applications
- Aerospace and defense
- Automotive
- Industrial
- Vision
Videos
Overview
Kit Contents
Block Diagram
Additional Resources
Inilathala: 2024-03-20
| Na-update: 2024-10-31