XP Power ASB75 75W & ASB110 110W AC/DC Power Supplies
XP Power ASB75 Half-Brick AC/DC and ASB110 Full-Brick Power Supplies are a range of baseplate-cooled power supplies that require no external components. XP Power ASB75 Half-Brick AC/DC and ASB110 Full-Brick Power Supplies include a complete built-in EMC filter, AC fuse, and a bulk-storage capacitor. These power supplies provide a complete AC/DC power solution ready for installation into end applications. These power supplies provide high efficiency to minimize waste heat and heat-sinking requirements. The series operates from -40°C to +85°C on the module baseplate.
Features
- ASB75
- 75W power density
- Complete AC/DC power supply
- No extra components required
- Baseplate cooled
- -40°C to +85°C baseplate temperature
- Low-profile in a half-brick package
- Up to 91% high efficiency
- Universal input
- <0.15W no load input power
- Optional heatsink
- Over current, over voltage, and over temperature protection
- Three-year warranty
- ASB110
- 110W power density
- Complete AC/DC power supply
- No extra components required
- Baseplate cooled
- -40°C to +85°C baseplate temperature
- Low-profile in a half-brick package
- Up to 91% high efficiency
- Universal input
- <0.30W no load input power
- Optional heatsink
- Over current, over voltage, and over temperature protection
- Three-year warranty
Specifications
- Dimensions
- 61.0mm x 57.9mm x 17mm (ASB75)
- 116.8mm x 61mm x 17mm (ASB110)
- 12.0V to 48.0V output voltage
- 85VAC to 264VAC input voltage
- 120mV and 480mV noise and ripple
Inilathala: 2019-12-12
| Na-update: 2025-12-12