Vitrohm General Purpose Resistors
Vitrohm General Purpose Resistors offer a 2.2W maximum power rating, up to 5% tolerance, and 1RΩ to 1MΩ resistance range. These molded SMD film resistors are suitable for various devices and circuits used in general applications. The resistors feature an all-welded construction, a small package size, and molded epoxy encapsulation. Vitrohm General Purpose Resistors are ideal for consumer electronics, power and energy, and industrial applications.Features
- Suitable for automatic pick and place
- All-welded construction
- Small package size
- Molded encapsulation
- RoHS and REACH compliant
Applications
- X-rays
- Copiers
- Multipliers
- Dividers
- Power supplies
- Transformers
- CRTs
- Medical electronic equipment
- Military
Dimensions (MM)
Inilathala: 2021-10-26
| Na-update: 2023-01-30